Similar
Similar
Similar




L7915ACD2T-TR | |
|---|---|
DigiKey Part Number | 497-4232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L7915ACD2T-TR |
Description | IC REG LINEAR -15V 1.5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) -35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
Voltage Dropout (Max) 1.1V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7915ACD2TG | onsemi | 0 | MC7915ACD2TGOS-ND | 0,70000 € | Similar |
| MC7915BD2TR4G | onsemi | 4.241 | MC7915BD2TR4GOSCT-ND | 0,65000 € | Similar |
| MC7915CD2TR4G | onsemi | 5.940 | MC7915CD2TR4GOSCT-ND | 0,59000 € | Similar |


