Direct
Similar




L7905CD2T | |
|---|---|
DigiKey Part Number | 497-2959-5-ND |
Manufacturer | |
Manufacturer Product Number | L7905CD2T |
Description | IC REG LINEAR -5V 1.5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) -35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7905CD2T-TR | STMicroelectronics | 8.497 | 497-1214-1-ND | 0,93000 € | Direct |
| MC7905ACD2TR4G | onsemi | 3.246 | MC7905ACD2TR4GOSCT-ND | 0,71000 € | Similar |



