



L7905ACD2T-TR | |
|---|---|
DigiKey Part Number | 497-7292-2-ND - Tape & Reel (TR) 497-7292-1-ND - Cut Tape (CT) 497-7292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7905ACD2T-TR |
Description | IC REG LINEAR -5V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7905ACD2T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,48320 € | 12,08 € |
| 100 | 0,42450 € | 42,45 € |
| 250 | 0,39656 € | 99,14 € |
| 500 | 0,37972 € | 189,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36584 € | 365,84 € |
| 2.000 | 0,35442 € | 708,84 € |
| 3.000 | 0,34870 € | 1.046,10 € |
| 5.000 | 0,34236 € | 1.711,80 € |
| 7.000 | 0,33866 € | 2.370,62 € |
| 10.000 | 0,33509 € | 3.350,90 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |




