Similar
Similar



L78S12CV-DG | |
|---|---|
DigiKey Part Number | L78S12CV-DG-ND |
Manufacturer | |
Manufacturer Product Number | L78S12CV-DG |
Description | IC REG LINEAR 12V 2A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 47dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7812AT-E1 | Diodes Incorporated | 0 | AS7812AT-E1DI-ND | 0,42000 € | Similar |
| MIC29300-12WT | Microchip Technology | 422 | 576-1118-ND | 3,98000 € | Similar |



