


L78S09CV | |
|---|---|
DigiKey Part Number | 497-6038-5-ND |
Manufacturer | |
Manufacturer Product Number | L78S09CV |
Description | IC REG LINEAR 9V 2A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L78S09CV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 47dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50200 € | 5,02 € |
| 50 | 0,42340 € | 21,17 € |
| 100 | 0,39900 € | 39,90 € |
| 250 | 0,37308 € | 93,27 € |
| 500 | 0,35748 € | 178,74 € |
| 1.000 | 0,34466 € | 344,66 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |



