Similar



L78M10ACDT-TR | |
|---|---|
DigiKey Part Number | L78M10ACDT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L78M10ACDT-TR |
Description | IC REG LINEAR 10V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) | PSRR 56dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL750M10CKVURG3 | Texas Instruments | 3.200 | 296-21599-1-ND | 1,67000 € | Similar |


