Similar



L78M09ABV | |
|---|---|
DigiKey Part Number | 497-4616-5-ND |
Manufacturer | |
Manufacturer Product Number | L78M09ABV |
Description | IC REG LINEAR 9V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 56dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78M09CV | STMicroelectronics | 2.311 | 497-L78M09CV-ND | 2,05000 € | Similar |
| MC7809BTG | Rochester Electronics, LLC | 19.680 | 2156-MC7809BTG-OS-ND | 1,48977 € | Similar |
| MC7809CTG | onsemi | 1.868 | MC7809CTGOS-ND | 1,94000 € | Similar |
| MC78M09BDTRKG | onsemi | 14.904 | MC78M09BDTRKGOSCT-ND | 1,72000 € | Similar |




