Direct
Similar



L78L33ACD | |
|---|---|
DigiKey Part Number | L78L33ACD-ND |
Manufacturer | |
Manufacturer Product Number | L78L33ACD |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L33ACD Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tube | PSRR 49dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L33ABD-TR | STMicroelectronics | 13.723 | 497-7285-1-ND | 0,24000 € | Direct |
| DI78L3.3DAB | Diotec Semiconductor | 100 | 4878-DI78L3.3DABCT-ND | 0,16000 € | Similar |




