


L78L33ABUTR | |
|---|---|
DigiKey Part Number | 497-7286-2-ND - Tape & Reel (TR) 497-7286-1-ND - Cut Tape (CT) 497-7286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L33ABUTR |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L33ABUTR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16760 € | 4,19 € |
| 100 | 0,14400 € | 14,40 € |
| 250 | 0,13288 € | 33,22 € |
| 500 | 0,12616 € | 63,08 € |
| 1.000 | 0,12061 € | 120,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11476 € | 286,90 € |
| 5.000 | 0,11123 € | 556,15 € |
| 7.500 | 0,10947 € | 821,02 € |
| 12.500 | 0,10751 € | 1.343,88 € |
| 17.500 | 0,10637 € | 1.861,48 € |
| 25.000 | 0,10527 € | 2.631,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |









