L78L24CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.073
Unit Price: 0,25000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L24CD

DigiKey Part Number
L78L24CD-ND
Manufacturer
Manufacturer Product Number
L78L24CD
Description
IC REG LINEAR 24V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L78L24CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5.5 mA
Mfr
Current - Supply (Max)
6 mA
Packaging
Tube
PSRR
37dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
40V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
24V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L24CD-TRSTMicroelectronics8.073497-7284-1-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types