


L78L24ACZ-AP | |
|---|---|
DigiKey Part Number | 497-7283-1-ND - Cut Tape (CT) 497-7283-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L78L24ACZ-AP |
Description | IC REG LINEAR 24V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L24ACZ-AP Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 37dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 40V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14800 € | 3,70 € |
| 100 | 0,12680 € | 12,68 € |
| 250 | 0,11684 € | 29,21 € |
| 500 | 0,11080 € | 55,40 € |
| 1.000 | 0,10585 € | 105,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10177 € | 203,54 € |
| 4.000 | 0,09840 € | 393,60 € |
| 6.000 | 0,09672 € | 580,32 € |
| 10.000 | 0,09485 € | 948,50 € |
| 14.000 | 0,09376 € | 1.312,64 € |
| 20.000 | 0,09271 € | 1.854,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

