Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L24ACZ-AP

DigiKey Part Number
497-7283-1-ND - Cut Tape (CT)
497-7283-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
L78L24ACZ-AP
Description
IC REG LINEAR 24V 100MA TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
L78L24ACZ-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
24V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
Current - Supply (Max)
6.5 mA
PSRR
37dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14500 €1,45 €
250,12800 €3,20 €
1000,10960 €10,96 €
2500,10072 €25,18 €
5000,09542 €47,71 €
1.0000,09106 €91,06 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08747 €174,94 €
4.0000,08451 €338,04 €
6.0000,08303 €498,18 €
10.0000,08139 €813,90 €
14.0000,08043 €1.126,02 €
20.0000,07951 €1.590,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €