


L78L18CD13TR | |
|---|---|
DigiKey Part Number | 497-7281-2-ND - Tape & Reel (TR) 497-7281-1-ND - Cut Tape (CT) 497-7281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L18CD13TR |
Description | IC REG LINEAR 18V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L18CD13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 18V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 38dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18080 € | 4,52 € |
| 100 | 0,15590 € | 15,59 € |
| 250 | 0,14396 € | 35,99 € |
| 500 | 0,13680 € | 68,40 € |
| 1.000 | 0,13089 € | 130,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12466 € | 311,65 € |
| 5.000 | 0,12089 € | 604,45 € |
| 7.500 | 0,11901 € | 892,58 € |
| 12.500 | 0,11692 € | 1.461,50 € |
| 17.500 | 0,11571 € | 2.024,92 € |
| 25.000 | 0,11453 € | 2.863,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

