


L78L18CD13TR | |
|---|---|
DigiKey Part Number | 497-7281-2-ND - Tape & Reel (TR) 497-7281-1-ND - Cut Tape (CT) 497-7281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L18CD13TR |
Description | IC REG LINEAR 18V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L18CD13TR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 38dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 40V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 18V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15860 € | 15,86 € |
| 250 | 0,14644 € | 36,61 € |
| 500 | 0,13914 € | 69,57 € |
| 1.000 | 0,13315 € | 133,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12680 € | 317,00 € |
| 5.000 | 0,12297 € | 614,85 € |
| 7.500 | 0,12106 € | 907,95 € |
| 12.500 | 0,11894 € | 1.486,75 € |
| 17.500 | 0,11769 € | 2.059,58 € |
| 25.000 | 0,11650 € | 2.912,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

