


L78L15CD-TR | |
|---|---|
DigiKey Part Number | 497-1198-2-ND - Tape & Reel (TR) 497-1198-1-ND - Cut Tape (CT) 497-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L15CD-TR |
Description | IC REG LINEAR 15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L15CD-TR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14720 € | 3,68 € |
| 100 | 0,12640 € | 12,64 € |
| 250 | 0,11640 € | 29,10 € |
| 500 | 0,11040 € | 55,20 € |
| 1.000 | 0,10546 € | 105,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10023 € | 250,57 € |
| 5.000 | 0,09708 € | 485,40 € |
| 7.500 | 0,09551 € | 716,32 € |
| 12.500 | 0,09376 € | 1.172,00 € |
| 17.500 | 0,09274 € | 1.622,95 € |
| 25.000 | 0,09176 € | 2.294,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

