Direct
Similar
Similar
Similar
Similar



L78L09ACZ | |
|---|---|
DigiKey Part Number | 497-1012-ND |
Manufacturer | |
Manufacturer Product Number | L78L09ACZ |
Description | IC REG LINEAR 9V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L09ACZ Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Bulk | PSRR 44dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LCLP | Rochester Electronics, LLC | 11.618 | 2156-LM317LCLP-ND | 1,59000 € | Direct |
| LM317LCLPRE3 | Texas Instruments | 1.472 | 296-50350-1-ND | 0,85000 € | Direct |
| DI78L09ZAB | Diotec Semiconductor | 703 | 4878-DI78L09ZABCT-ND | 0,12000 € | Similar |
| MC78L09ACPG | onsemi | 360 | MC78L09ACPGOS-ND | 0,25000 € | Similar |
| UA78L09ACLP | Rochester Electronics, LLC | 33.185 | 2156-UA78L09ACLP-ND | 1,03000 € | Similar |






