Similar



L78L06ACZ | |
|---|---|
DigiKey Part Number | 497-2953-5-ND |
Manufacturer | |
Manufacturer Product Number | L78L06ACZ |
Description | IC REG LINEAR 6V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L06ACZ Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tube | PSRR 46dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM78L62ACZ/NOPB | Texas Instruments | 2.521 | 296-39029-ND | 0,86000 € | Similar |


