


L78L06ACD13TR | |
|---|---|
DigiKey Part Number | 497-1185-2-ND - Tape & Reel (TR) 497-1185-1-ND - Cut Tape (CT) 497-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L06ACD13TR |
Description | IC REG LINEAR 6V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L06ACD13TR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 46dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16200 € | 4,05 € |
| 100 | 0,13930 € | 13,93 € |
| 250 | 0,12844 € | 32,11 € |
| 500 | 0,12190 € | 60,95 € |
| 1.000 | 0,11653 € | 116,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11086 € | 277,15 € |
| 5.000 | 0,10743 € | 537,15 € |
| 7.500 | 0,10572 € | 792,90 € |
| 12.500 | 0,10382 € | 1.297,75 € |
| 17.500 | 0,10271 € | 1.797,42 € |
| 25.000 | 0,10164 € | 2.541,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

