Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L06ABUTR

DigiKey Part Number
497-7269-2-ND - Tape & Reel (TR)
497-7269-1-ND - Cut Tape (CT)
497-7269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L06ABUTR
Description
IC REG LINEAR 6V 100MA SOT89-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
L78L06ABUTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5.5 mA
Mfr
Current - Supply (Max)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
46dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
30V
Supplier Device Package
SOT-89-3
Voltage - Output (Min/Fixed)
6V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46.176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27100 €2,71 €
250,24200 €6,05 €
1000,20980 €20,98 €
2500,19448 €48,62 €
5000,18520 €92,60 €
1.0000,17756 €177,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16949 €423,73 €
5.0000,16463 €823,15 €
7.5000,16220 €1.216,50 €
12.5000,15950 €1.993,75 €
17.5000,15792 €2.763,60 €
25.0000,15641 €3.910,25 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €