


L7815CT | |
|---|---|
DigiKey Part Number | 497-1007-ND |
Manufacturer | |
Manufacturer Product Number | L7815CT |
Description | IC REG LINEAR 15V 1.5A TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Bulk | PSRR 54dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-204AA, TO-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7815CV | STMicroelectronics | 10.290 | 497-1454-5-ND | 0,99000 € | Similar |


