



L7815CD2T-TR | |
|---|---|
DigiKey Part Number | 497-1179-2-ND - Tape & Reel (TR) 497-1179-1-ND - Cut Tape (CT) 497-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7815CD2T-TR |
Description | IC REG LINEAR 15V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7815CD2T-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,54200 € | 13,55 € |
| 100 | 0,47720 € | 47,72 € |
| 250 | 0,44616 € | 111,54 € |
| 500 | 0,42750 € | 213,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41212 € | 412,12 € |
| 2.000 | 0,39946 € | 798,92 € |
| 3.000 | 0,39311 € | 1.179,33 € |
| 5.000 | 0,38609 € | 1.930,45 € |
| 7.000 | 0,38198 € | 2.673,86 € |
| 10.000 | 0,37803 € | 3.780,30 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |




