Direct
Similar
Similar
Similar
Similar




L7815ABD2T | |
|---|---|
DigiKey Part Number | L7815ABD2T-ND |
Manufacturer | |
Manufacturer Product Number | L7815ABD2T |
Description | IC REG LINEAR 15V 1.5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 58dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7815ABD2T-TR | STMicroelectronics | 6.623 | 497-7262-1-ND | 0,91000 € | Direct |
| MC7815ABD2TR4G | onsemi | 13.577 | MC7815ABD2TR4GOSCT-ND | 0,69000 € | Similar |
| MC7815BD2TR4G | onsemi | 5.524 | MC7815BD2TR4GOSCT-ND | 0,65000 € | Similar |
| MC7815CD2TG | onsemi | 3.232 | MC7815CD2TGOS-ND | 0,55000 € | Similar |
| MC7815CD2TR4G | onsemi | 3.885 | MC7815CD2TR4GOSCT-ND | 0,54000 € | Similar |



