Similar
Similar
Similar
Similar
Similar
Similar




L7812ACD2T | |
|---|---|
DigiKey Part Number | L7812ACD2T-ND |
Manufacturer | |
Manufacturer Product Number | L7812ACD2T |
Description | IC REG LINEAR 12V 1.5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7812ACD2T-TR | STMicroelectronics | 3.852 | 497-1177-1-ND | 0,91000 € | Similar |
| MC7812ABD2TR4G | onsemi | 3.692 | MC7812ABD2TR4GOSCT-ND | 0,65000 € | Similar |
| MC7812ACD2TR4G | onsemi | 1.193 | MC7812ACD2TR4GOSCT-ND | 0,71000 € | Similar |
| MC7812BD2TR4G | onsemi | 4.151 | MC7812BD2TR4GOSCT-ND | 0,73000 € | Similar |
| MC7812CD2TR4G | onsemi | 21.073 | MC7812CD2TR4GOSCT-ND | 0,57000 € | Similar |



