L7808CD2T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 679
Unit Price: 0,85000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.357
Unit Price: 0,46744 €
Datasheet

Similar


onsemi
In Stock: 4.118
Unit Price: 0,74000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7808CD2T

DigiKey Part Number
L7808CD2T-ND
Manufacturer
Manufacturer Product Number
L7808CD2T
Description
IC REG LINEAR 8V 1.5A D2PAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tube
PSRR
56dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Input (Max)
35V
Supplier Device Package
D2PAK
Voltage - Output (Min/Fixed)
8V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L7808CD2T-TRSTMicroelectronics679497-1174-1-ND0,85000 €Parametric Equivalent
MC7808ABD2TGRochester Electronics, LLC1.3572156-MC7808ABD2TG-OS-ND0,46744 €Similar
NCV7808BD2TR4Gonsemi4.118488-NCV7808BD2TR4GCT-ND0,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types