L7808ACV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 0,27060 €
Datasheet

Similar


onsemi
In Stock: 15.850
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 340
Unit Price: 0,83000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7808ACV

DigiKey Part Number
497-5884-5-ND
Manufacturer
Manufacturer Product Number
L7808ACV
Description
IC REG LINEAR 8V 1.5A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
L7808ACV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 360 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

360In Stock
Ships from Rochester Electronics, LLC