Similar
Similar




L7808ACD2T | |
|---|---|
DigiKey Part Number | L7808ACD2T-ND |
Manufacturer | |
Manufacturer Product Number | L7808ACD2T |
Description | IC REG LINEAR 8V 1.5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7808ABD2TG | Rochester Electronics, LLC | 1.357 | 2156-MC7808ABD2TG-OS-ND | 0,46744 € | Similar |
| NCV7808BD2TR4G | onsemi | 4.118 | 488-NCV7808BD2TR4GCT-ND | 0,74000 € | Similar |


