


L7808ABF | |
|---|---|
DigiKey Part Number | 497-4937-5-ND |
Manufacturer | |
Manufacturer Product Number | L7808ABF |
Description | IC REG LINEAR 8V 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |

