



L7806ABD2T-TR | |
|---|---|
DigiKey Part Number | 497-1172-2-ND - Tape & Reel (TR) 497-1172-1-ND - Cut Tape (CT) 497-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7806ABD2T-TR |
Description | IC REG LINEAR 6V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7806ABD2T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,53600 € | 13,40 € |
| 100 | 0,47180 € | 47,18 € |
| 250 | 0,44120 € | 110,30 € |
| 500 | 0,42278 € | 211,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40760 € | 407,60 € |
| 2.000 | 0,39510 € | 790,20 € |
| 3.000 | 0,38885 € | 1.166,55 € |
| 5.000 | 0,38192 € | 1.909,60 € |
| 7.000 | 0,37786 € | 2.645,02 € |
| 10.000 | 0,37397 € | 3.739,70 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |








