Similar



L7805T | |
|---|---|
DigiKey Part Number | 497-7256-ND |
Manufacturer | |
Manufacturer Product Number | L7805T |
Description | IC REG LINEAR 5V 1.5A TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | L7805T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Bag | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -55°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-204AA, TO-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7805CV | STMicroelectronics | 103.511 | 497-1443-5-ND | 0,89000 € | Similar |
| LM140K-5.0/NOPB | Rochester Electronics, LLC | 24 | 2156-LM140K-5.0/NOPB-ND | 108,35000 € | Similar |



