Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




L7805AC-D2TR | |
|---|---|
DigiKey Part Number | L7805AC-D2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L7805AC-D2TR |
Description | IC REG LINEAR 5V 1.5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) | PSRR 68dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7805ACD2T-TR | STMicroelectronics | 8.168 | 497-7253-1-ND | 0,83000 € | Parametric Equivalent |
| MC7805ABD2TR4G | onsemi | 4.836 | MC7805ABD2TR4GOSCT-ND | 0,60000 € | Similar |
| MC7805ACD2TG | onsemi | 856 | MC7805ACD2TGOS-ND | 0,38480 € | Similar |
| MC7805ACD2TR4G | onsemi | 5.817 | MC7805ACD2TR4GOSCT-ND | 0,66000 € | Similar |
| MC7805BD2TG | onsemi | 2.159 | MC7805BD2TGOS-ND | 0,33100 € | Similar |



