


L6986TR | |
|---|---|
DigiKey Part Number | 497-14694-2-ND - Tape & Reel (TR) 497-14694-1-ND - Cut Tape (CT) 497-14694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6986TR |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6986TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6986HTR | STMicroelectronics | 9.934 | 497-19084-1-ND | 2,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62700 € | 16,27 € |
| 25 | 1,48680 € | 37,17 € |
| 100 | 1,33220 € | 133,22 € |
| 250 | 1,25868 € | 314,67 € |
| 500 | 1,22740 € | 613,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13923 € | 2.848,07 € |
| 5.000 | 1,11600 € | 5.580,00 € |
| 7.500 | 1,10437 € | 8.282,78 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

