


L6986HTR | |
|---|---|
DigiKey Part Number | 497-19084-2-ND - Tape & Reel (TR) 497-19084-1-ND - Cut Tape (CT) 497-19084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6986HTR |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6986HTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,05000 € | 20,50 € |
| 25 | 1,87880 € | 46,97 € |
| 100 | 1,69040 € | 169,04 € |
| 250 | 1,60048 € | 400,12 € |
| 500 | 1,54630 € | 773,15 € |
| 1.000 | 1,50170 € | 1.501,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,58645 € | 3.966,12 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |


