Parametric Equivalent



L6986H5V | |
|---|---|
DigiKey Part Number | 497-19083-ND |
Manufacturer | |
Manufacturer Product Number | L6986H5V |
Description | IC REG BUCK 5V 2A 16HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6986H5V Models |
Category | Voltage - Input (Max) 38V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6986H5V | STMicroelectronics | 0 | 497-19080-ND | 3,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64200 € | 16,42 € |
| 96 | 1,34896 € | 129,50 € |
| 192 | 1,29036 € | 247,75 € |
| 288 | 1,26111 € | 363,20 € |
| 576 | 1,21811 € | 701,63 € |
| 1.056 | 1,18681 € | 1.253,27 € |
| 2.592 | 1,14921 € | 2.978,75 € |
| 5.088 | 1,12660 € | 5.732,14 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |


