


L6986F | |
|---|---|
DigiKey Part Number | 497-19131-ND |
Manufacturer | |
Manufacturer Product Number | L6986F |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6986F Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6986 | STMicroelectronics | 3.230 | 497-16434-ND | 2,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22200 € | 22,22 € |
| 96 | 1,84177 € | 176,81 € |
| 192 | 1,76578 € | 339,03 € |
| 288 | 1,72774 € | 497,59 € |
| 576 | 1,67193 € | 963,03 € |
| 1.056 | 1,63129 € | 1.722,64 € |
| 2.592 | 1,58247 € | 4.101,76 € |
| 5.088 | 1,55309 € | 7.902,12 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |


