
L6983CQTR | |
|---|---|
DigiKey Part Number | 497-L6983CQTR-ND - Tape & Reel (TR) 497-L6983CQCT-ND - Cut Tape (CT) 497-L6983CQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6983CQTR |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L6983CQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,34640 € | 33,66 € |
| 100 | 1,20500 € | 120,50 € |
| 250 | 1,13756 € | 284,39 € |
| 500 | 1,09692 € | 548,46 € |
| 1.000 | 1,06347 € | 1.063,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02217 € | 3.066,51 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

