
L6982CDR | |
|---|---|
DigiKey Part Number | 497-L6982CDRTR-ND - Tape & Reel (TR) 497-L6982CDRCT-ND - Cut Tape (CT) 497-L6982CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6982CDR |
Description | IC REG BUCK ADJ 2A 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6982CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47200 € | 14,72 € |
| 25 | 1,34320 € | 33,58 € |
| 100 | 1,20200 € | 120,20 € |
| 250 | 1,13468 € | 283,67 € |
| 500 | 1,09410 € | 547,05 € |
| 1.000 | 1,06071 € | 1.060,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02544 € | 2.563,60 € |
| 5.000 | 1,00419 € | 5.020,95 € |
| 7.500 | 0,99355 € | 7.451,62 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |



