
L6982C33DR | |
|---|---|
DigiKey Part Number | 497-L6982C33DRTR-ND - Tape & Reel (TR) 497-L6982C33DRCT-ND - Cut Tape (CT) 497-L6982C33DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6982C33DR |
Description | IC REG BUCK 3.3V 2A 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6982C33DR Models |
Category | Voltage - Input (Max) 38V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,47720 € | 36,93 € |
| 100 | 1,32350 € | 132,35 € |
| 250 | 1,25032 € | 312,58 € |
| 500 | 1,20622 € | 603,11 € |
| 1.000 | 1,16990 € | 1.169,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12875 € | 2.821,88 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |


