



L6935TR | |
|---|---|
DigiKey Part Number | 497-6973-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6935TR |
Description | IC REG LIN POS ADJ 3A 20-VFQFPN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 45dB (100Hz ~ 120Hz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,21130 € | 4.845,20 € |
| Unit Price without VAT: | 1,21130 € |
|---|---|
| Unit Price with VAT: | 1,44145 € |

