


L6933H1.2TR | |
|---|---|
DigiKey Part Number | 497-6145-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6933H1.2TR |
Description | IC REG LINEAR POS ADJ 2A 8-HSO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-HSO |
Datasheet | Datasheet |
EDA/CAD Models | L6933H1.2TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -25°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-HSO |
Voltage - Output (Max) | Base Product Number |

