


L6932D1.8 | |
|---|---|
DigiKey Part Number | L6932D1.8-ND |
Manufacturer | |
Manufacturer Product Number | L6932D1.8 |
Description | IC REG LINEAR 1.8V 2A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6932D1.8 Models |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | PSRR 75dB (120Hz) |
Packaging Tube | Control Features Enable, Power Good |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -25°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 14V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |

