
L6928Q1 | |
|---|---|
DigiKey Part Number | L6928Q1-ND |
Manufacturer | |
Manufacturer Product Number | L6928Q1 |
Description | IC REG BUCK ADJ 800MA 8VFQFPN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L6928Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VFQFPN (3x3) | |
Base Product Number |


