Direct
Similar
Similar

L6928D | |
|---|---|
DigiKey Part Number | L6928D-ND |
Manufacturer | |
Manufacturer Product Number | L6928D |
Description | IC REG BUCK ADJ 800MA 8MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6928D Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6928D013TR | STMicroelectronics | 9.733 | 497-4222-1-ND | 2,21000 € | Direct |
| LTC1877EMS8#PBF | Analog Devices Inc. | 1.143 | 505-LTC1877EMS8#PBF-ND | 8,35000 € | Similar |
| LTC1877EMS8#TRPBF | Analog Devices Inc. | 6.566 | LTC1877EMS8#TRPBFCT-ND | 8,35000 € | Similar |




