
L6926D1013TR | |
|---|---|
DigiKey Part Number | 497-7765-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6926D1013TR |
Description | IC REG BUCK ADJ 800MA 8VFSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VFSON-EP (3x4.9) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6928Q1TR | STMicroelectronics | 0 | 497-5180-1-ND | 2,28000 € | Similar |



