
L6924U | |
|---|---|
DigiKey Part Number | L6924U-ND |
Manufacturer | |
Manufacturer Product Number | L6924U |
Description | IC BATT CHG LI-ION 1CEL 16VFQFPN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | L6924U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 12V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |


