Parametric Equivalent

L6924D | |
|---|---|
DigiKey Part Number | L6924D-ND |
Manufacturer | |
Manufacturer Product Number | L6924D |
Description | IC BATT CHG LI-ION 1CEL 16VFQFPN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | L6924D Models |
Category | Charge Current - Max 1A |
Manufacturer STMicroelectronics | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 12V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 16-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-VFQFPN (3x3) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6924D013TR | STMicroelectronics | 5.412 | 497-5100-1-ND | 1,75000 € | Parametric Equivalent |






