
L6911DTR | |
|---|---|
DigiKey Part Number | 497-6110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6911DTR |
Description | IC REG CTRLR BUCK 20SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SO |
Datasheet | Datasheet |
Category | Frequency - Switching 200kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Outputs 1 | Supplier Device Package 20-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5V ~ 12V |

