
L6910GTR | |
|---|---|
DigiKey Part Number | 497-6111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6910GTR |
Description | IC REG CTRLR BUCK 16SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
Category | Frequency - Switching 200kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09318 € | 2.732,95 € |
| Unit Price without VAT: | 1,09318 € |
|---|---|
| Unit Price with VAT: | 1,30088 € |

