
L6902D013TR | |
|---|---|
DigiKey Part Number | 497-5330-2-ND - Tape & Reel (TR) 497-5330-1-ND - Cut Tape (CT) 497-5330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6902D013TR |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6902D013TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58500 € | 15,85 € |
| 25 | 1,44800 € | 36,20 € |
| 100 | 1,29700 € | 129,70 € |
| 250 | 1,22512 € | 306,28 € |
| 500 | 1,19332 € | 596,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10834 € | 2.770,85 € |
| 5.000 | 1,08562 € | 5.428,10 € |
| 7.500 | 1,07425 € | 8.056,87 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |






