
L6788ATR | |
|---|---|
DigiKey Part Number | 497-8520-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6788ATR |
Description | IC REG DRIVER GPU 3OUT 40VFQFPN |
Customer Reference | |
Detailed Description | - Driver, Next Generation GPU Voltage Regulator IC 3 Output 40-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Driver, Next Generation GPU | |
Voltage - Input | 10.8V ~ 13.2V | |
Number of Outputs | 3 | |
Voltage - Output | 0.56V ~ 1.35V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03595 € | 3.107,85 € |
| Unit Price without VAT: | 1,03595 € |
|---|---|
| Unit Price with VAT: | 1,23278 € |

