
L6756DTR | |
|---|---|
DigiKey Part Number | 497-8326-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6756DTR |
Description | IC REG CTRLR VR10 4OUT 40VFQFPN |
Customer Reference | |
Detailed Description | - Controller, Intel VR10, VR11, VR11.1 Voltage Regulator IC 4 Output 40-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output 0.3V ~ 1.6V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel VR10, VR11, VR11.1 | Supplier Device Package 40-VFQFPN (6x6) |
Voltage - Input 10.8V ~ 13.2V | Base Product Number |
Number of Outputs 4 |

